
105-0858-001 | |
|---|---|
DigiKey Part Number | J10397-ND |
Manufacturer | |
Manufacturer Product Number | 105-0858-001 |
Description | CONN TIP JACK SOLDER BROWN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Brown |
Datasheet | Datasheet |
EDA/CAD Models | 105-0858-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,81800 Kč | 618,18 Kč |
| 25 | 57,94600 Kč | 1 448,65 Kč |
| 50 | 55,17440 Kč | 2 758,72 Kč |
| 100 | 52,53910 Kč | 5 253,91 Kč |
| 300 | 48,62017 Kč | 14 586,05 Kč |
| 500 | 46,89904 Kč | 23 449,52 Kč |
| 1 000 | 44,66170 Kč | 44 661,70 Kč |
| 2 500 | 41,86783 Kč | 104 669,57 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |











