


M30-1101000 | |
|---|---|
DigiKey Part Number | 952-3030-ND |
Manufacturer | |
Manufacturer Product Number | M30-1101000 |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | M30-1101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 50 | 9,82280 Kč | 491,14 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,76624 Kč | 2 191,56 Kč |
| 500 | 8,34712 Kč | 4 173,56 Kč |
| 1 000 | 7,94837 Kč | 7 948,37 Kč |
| 3 000 | 7,35525 Kč | 22 065,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




