


M30-9000099 | |
|---|---|
DigiKey Part Number | 952-2182-ND |
Manufacturer | |
Manufacturer Product Number | M30-9000099 |
Description | M30-100 SKT/FREE 26AWG 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 30 | 34,30367 Kč | 1 029,11 Kč |
| 50 | 33,08440 Kč | 1 654,22 Kč |
| 100 | 31,50330 Kč | 3 150,33 Kč |
| 250 | 29,52992 Kč | 7 382,48 Kč |
| 500 | 28,12010 Kč | 14 060,05 Kč |
| 1 000 | 26,77791 Kč | 26 777,91 Kč |
| 2 500 | 25,10235 Kč | 62 755,88 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



