


M30-9020099 | |
|---|---|
DigiKey Part Number | M30-9020099-ND |
Manufacturer | |
Manufacturer Product Number | M30-9020099 |
Description | M30-100 SKT/FREE 26AWG 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,60500 Kč | 586,05 Kč |
| 30 | 54,23100 Kč | 1 626,93 Kč |
| 50 | 52,31020 Kč | 2 615,51 Kč |
| 100 | 49,81150 Kč | 4 981,15 Kč |
| 250 | 46,69116 Kč | 11 672,79 Kč |
| 500 | 44,46284 Kč | 22 231,42 Kč |
| 1 000 | 42,34142 Kč | 42 341,42 Kč |
| 2 500 | 39,69286 Kč | 99 232,15 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



