


M30-1050046 | |
|---|---|
DigiKey Part Number | 952-M30-1050046TR-ND - Tape & Reel (TR) 952-M30-1050046CT-ND - Cut Tape (CT) 952-M30-1050046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M30-1050046 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M30-1050046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,34320 Kč | 58,58 Kč |
| 50 | 2,22580 Kč | 111,29 Kč |
| 100 | 2,12080 Kč | 212,08 Kč |
| 250 | 1,98808 Kč | 497,02 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| 1 000 | 1,80205 Kč | 1 802,05 Kč |
| 2 500 | 1,68908 Kč | 4 222,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53153 Kč | 15 315,30 Kč |
| 20 000 | 1,45842 Kč | 29 168,40 Kč |
| 30 000 | 1,41727 Kč | 42 518,10 Kč |
| 50 000 | 1,36712 Kč | 68 356,00 Kč |
| 70 000 | 1,33507 Kč | 93 454,90 Kč |
| 100 000 | 1,30191 Kč | 130 191,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









