


M30-1100300 | |
|---|---|
DigiKey Part Number | 952-1948-ND |
Manufacturer | |
Manufacturer Product Number | M30-1100300 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | M30-1100300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,73980 Kč | 386,99 Kč |
| 100 | 7,37030 Kč | 737,03 Kč |
| 250 | 6,90836 Kč | 1 727,09 Kč |
| 500 | 6,57784 Kč | 3 288,92 Kč |
| 1 000 | 6,26370 Kč | 6 263,70 Kč |
| 3 000 | 5,79622 Kč | 17 388,66 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




