2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Harwin’s Company Overview

M30-1100200

DigiKey Part Number
952-1910-ND
Manufacturer
Manufacturer Product Number
M30-1100200
Description
CONN RCPT HSG 2POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
M30-1100200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,02100 Kč80,21 Kč
257,50880 Kč187,72 Kč
507,14780 Kč357,39 Kč
1006,80760 Kč680,76 Kč
2506,38004 Kč1 595,01 Kč
5006,07514 Kč3 037,57 Kč
1 0005,78474 Kč5 784,74 Kč
3 0005,35302 Kč16 059,06 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč