Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9721046

DigiKey Part Number
M20-9721046-ND
Manufacturer
Manufacturer Product Number
M20-9721046
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9721046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.276" (7.00mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Bulk
Overall Contact Length
0.496" (12.60mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901310770Molex1 130WM8146-ND83,78000 KčSimilar
4-102973-0-10TE Connectivity AMP Connectors231A26535-10-ND45,15000 KčSimilar
77313-824-20LFAmphenol CS (FCI)777609-6409-ND23,52000 KčSimilar
In-Stock: 4 006
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,34200 Kč143,42 Kč
10012,17880 Kč1 217,88 Kč
50010,86940 Kč5 434,70 Kč
1 00010,35033 Kč10 350,33 Kč
5 0009,23937 Kč46 196,85 Kč
10 0008,79865 Kč87 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč