


M7767-46 | |
|---|---|
DigiKey Part Number | 952-2885-ND |
Manufacturer | |
Manufacturer Product Number | M7767-46 |
Description | JUMPER SKT CLOSED TOP BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7767-46 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 50 | 11,64120 Kč | 582,06 Kč |
| 100 | 11,08480 Kč | 1 108,48 Kč |
| 250 | 10,38896 Kč | 2 597,24 Kč |
| 500 | 9,89258 Kč | 4 946,29 Kč |
| 1 000 | 9,42012 Kč | 9 420,12 Kč |
| 3 000 | 8,71739 Kč | 26 152,17 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





