




M7567-46 | |
|---|---|
DigiKey Part Number | 952-2165-ND |
Manufacturer | |
Manufacturer Product Number | M7567-46 |
Description | JUMPER SKT BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7567-46 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 250 | 4,86228 Kč | 1 215,57 Kč |
| 500 | 4,62964 Kč | 2 314,82 Kč |
| 1 000 | 4,40832 Kč | 4 408,32 Kč |
| 3 000 | 4,07928 Kč | 12 237,84 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





