




M20-1070800 | |
|---|---|
DigiKey Part Number | 952-2037-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070800 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1070800 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| 250 | 9,68092 Kč | 2 420,23 Kč |
| 500 | 9,21812 Kč | 4 609,06 Kč |
| 1 000 | 8,77779 Kč | 8 777,79 Kč |
| 3 000 | 8,12287 Kč | 24 368,61 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

















