


M20-9980846 | |
|---|---|
DigiKey Part Number | 952-2128-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980846 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980846 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-101-16LF | Amphenol CS (FCI) | 28 | 609-5696-ND | 20,16000 Kč | Similar |
| 77313-801-16LF | Amphenol CS (FCI) | 328 | 609-5717-ND | 17,43000 Kč | Similar |
| 77313-802-16LF | Amphenol CS (FCI) | 1 404 | 609-77313-802-16LF-ND | 17,43000 Kč | Similar |
| 77313-818-16LF | Amphenol CS (FCI) | 1 633 | 609-5139-ND | 18,06000 Kč | Similar |
| BBD-108-G-A | Samtec Inc. | 112 | SAM10891-ND | 137,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 500 | 8,52182 Kč | 4 260,91 Kč |
| 1 000 | 8,11489 Kč | 8 114,89 Kč |
| 5 000 | 7,24360 Kč | 36 218,00 Kč |
| 10 000 | 6,89801 Kč | 68 980,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









