16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Harwin’s Company Overview

M20-7870842

DigiKey Part Number
M20-7870842-ND
Manufacturer
Manufacturer Product Number
M20-7870842
Description
CONN RCPT 16POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7870842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.295" (7.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
10.04mm, 11.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-108-F-DVSamtec Inc.32612-SSM-108-F-DV-ND2,39000 KčSimilar
SSM-108-L-DV-K-TRSamtec Inc.2 099SAM14602CT-ND3,40000 KčSimilar
SSM-108-L-DV-LCSamtec Inc.4SAM12896-ND3,37000 KčSimilar
SSM-108-L-DV-M-TRSamtec Inc.239612-SSM-108-L-DV-M-TRCT-ND3,44000 KčSimilar
SSM-108-L-DV-P-TRSamtec Inc.820SAM14603CT-ND3,54000 KčSimilar
In-Stock: 876
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
2838,92143 Kč1 089,80 Kč
11235,29161 Kč3 952,66 Kč
50431,73615 Kč15 995,02 Kč
1 00830,22171 Kč30 463,48 Kč
5 01226,99052 Kč135 276,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč