Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9760846

DigiKey Part Number
952-1818-ND
Manufacturer
Manufacturer Product Number
M20-9760846
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9760846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Bulk
Overall Contact Length
0.452" (11.48mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-101-16LFAmphenol CS (FCI)28609-5696-ND0,82000 KčSimilar
77313-801-16LFAmphenol CS (FCI)328609-5717-ND0,71000 KčSimilar
77313-802-16LFAmphenol CS (FCI)1 404609-77313-802-16LF-ND0,71000 KčSimilar
77313-818-16LFAmphenol CS (FCI)1 633609-5139-ND0,73000 KčSimilar
HTSW-108-07-F-DSamtec Inc.10SAM11375-ND0,60000 KčSimilar
In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,27600 Kč112,76 Kč
1009,58770 Kč958,77 Kč
5008,55668 Kč4 278,34 Kč
1 0008,14806 Kč8 148,06 Kč
5 0007,27329 Kč36 366,45 Kč
10 0006,92632 Kč69 263,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč