New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-MW30450AAL9400

DigiKey Part Number
952-G125-MW30450AAL9400-ND
Manufacturer
Manufacturer Product Number
G125-MW30450AAL9400
Description
1.25MM M ON 30AWG 450MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White 30 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
30 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110105,23882 Kč11 576,27 Kč
Unit Price without VAT:105,23882 Kč
Unit Price with VAT:127,33897 Kč