
G125-MP10450AAL9400 | |
|---|---|
DigiKey Part Number | 952-G125-MP10450AAL9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MP10450AAL9400 |
Description | MALE POWER CONTACT WITH 18AWG WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,14000 Kč | 194,14 Kč |
| 10 | 165,05700 Kč | 1 650,57 Kč |
| 30 | 152,72567 Kč | 4 581,77 Kč |
| 50 | 147,31800 Kč | 7 365,90 Kč |
| 100 | 140,28800 Kč | 14 028,80 Kč |
| 250 | 131,50812 Kč | 32 877,03 Kč |
| 500 | 125,23538 Kč | 62 617,69 Kč |
| 1 000 | 119,26508 Kč | 119 265,08 Kč |
| Unit Price without VAT: | 194,14000 Kč |
|---|---|
| Unit Price with VAT: | 234,90940 Kč |







