
G125-MW20300AAF9400 | |
|---|---|
DigiKey Part Number | 952-G125-MW20300AAF9400-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW20300AAF9400 |
Description | 1.25MM M/F ON 28AWG 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Pin | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,20530 Kč | 18 641,06 Kč |
| Unit Price without VAT: | 93,20530 Kč |
|---|---|
| Unit Price with VAT: | 112,77841 Kč |













