12 (8 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-32496M5-02-08-02

DigiKey Part Number
952-G125-32496M5-02-08-02-ND
Manufacturer
Manufacturer Product Number
G125-32496M5-02-08-02
Description
CONN PLUG HSG 12POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-32496M5-02-08-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1447,89000 Kč447,89 Kč
10380,71500 Kč3 807,15 Kč
30352,30433 Kč10 569,13 Kč
50339,83580 Kč16 991,79 Kč
100323,62330 Kč32 362,33 Kč
250303,37996 Kč75 844,99 Kč
500288,91988 Kč144 459,94 Kč
Manufacturers Standard Package
Unit Price without VAT:447,89000 Kč
Unit Price with VAT:541,94690 Kč