
G125-32496M5-01-08-01 | |
|---|---|
DigiKey Part Number | 952-G125-32496M5-01-08-01-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M5-01-08-01 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M5-01-08-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,93000 Kč | 410,93 Kč |
| 10 | 349,17600 Kč | 3 491,76 Kč |
| 30 | 323,12433 Kč | 9 693,73 Kč |
| 50 | 311,68600 Kč | 15 584,30 Kč |
| 100 | 296,81510 Kč | 29 681,51 Kč |
| 250 | 278,24868 Kč | 69 562,17 Kč |
| 500 | 264,98258 Kč | 132 491,29 Kč |
| Unit Price without VAT: | 410,93000 Kč |
|---|---|
| Unit Price with VAT: | 497,22530 Kč |












