
G125-2241696F5 | |
|---|---|
DigiKey Part Number | 952-G125-2241696F5-ND |
Manufacturer | |
Manufacturer Product Number | G125-2241696F5 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2241696F5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,57000 Kč | 296,57 Kč |
| 10 | 252,06000 Kč | 2 520,60 Kč |
| 30 | 233,24800 Kč | 6 997,44 Kč |
| 50 | 224,98920 Kč | 11 249,46 Kč |
| 100 | 214,25270 Kč | 21 425,27 Kč |
| 250 | 200,84680 Kč | 50 211,70 Kč |
| 500 | 191,27164 Kč | 95 635,82 Kč |
| 1 000 | 182,15361 Kč | 182 153,61 Kč |
| Unit Price without VAT: | 296,57000 Kč |
|---|---|
| Unit Price with VAT: | 358,84970 Kč |


















