G125-2241296F3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1 534
Unit Price: 274,04000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 7
Unit Price: 264,66000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 49
Unit Price: 295,73000 Kč
Datasheet
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-2241296F3
G125-2241296F3
Harwin’s Company Overview

G125-2241296F3

DigiKey Part Number
952-4054-ND
Manufacturer
Manufacturer Product Number
G125-2241296F3
Description
CONN RCPT HSG 12POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2241296F3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-2241296F1Harwin Inc.1 534952-3640-ND274,04000 KčMFR Recommended
G125-2241296F2Harwin Inc.7952-4070-ND264,66000 KčMFR Recommended
G125-2241296F5Harwin Inc.49952-G125-2241296F5-ND295,73000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000202,72547 Kč202 725,47 Kč
Unit Price without VAT:202,72547 Kč
Unit Price with VAT:245,29782 Kč