12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-2241296F5

DigiKey Part Number
952-G125-2241296F5-ND
Manufacturer
Manufacturer Product Number
G125-2241296F5
Description
CONN RCPT HSG 12POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2241296F5 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1295,73000 Kč295,73 Kč
10251,35000 Kč2 513,50 Kč
30232,58067 Kč6 977,42 Kč
50224,34680 Kč11 217,34 Kč
100213,64370 Kč21 364,37 Kč
250200,27536 Kč50 068,84 Kč
500190,72688 Kč95 363,44 Kč
1 000181,63597 Kč181 635,97 Kč
Manufacturers Standard Package
Unit Price without VAT:295,73000 Kč
Unit Price with VAT:357,83330 Kč