



F11-20004042R | |
|---|---|
DigiKey Part Number | 952-F11-20004042RTR-ND - Tape & Reel (TR) 952-F11-20004042RCT-ND - Cut Tape (CT) 952-F11-20004042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20004042R |
Description | 0.5MM M 40 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20004042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,26500 Kč | 762,65 Kč |
| 25 | 71,49400 Kč | 1 787,35 Kč |
| 50 | 68,07560 Kč | 3 403,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 62,99400 Kč | 9 449,10 Kč |
| 300 | 59,98780 Kč | 17 996,34 Kč |
| 450 | 58,29604 Kč | 26 233,22 Kč |
| 750 | 56,23348 Kč | 42 175,11 Kč |
| 1 050 | 54,91517 Kč | 57 660,93 Kč |
| 1 500 | 53,55162 Kč | 80 327,43 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |










