
MAX7321AEE+T | |
|---|---|
DigiKey Part Number | 175-MAX7321AEE+TTR-ND - Tape & Reel (TR) 175-MAX7321AEE+TCT-ND - Cut Tape (CT) 175-MAX7321AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7321AEE+T |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7321AEE+T Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 16-QSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 25 | 89,69520 Kč | 2 242,38 Kč |
| 100 | 81,55750 Kč | 8 155,75 Kč |
| 250 | 78,49592 Kč | 19 623,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,38204 Kč | 178 455,10 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |






