


C90-3101F10SL-4P | |
|---|---|
DigiKey Part Number | 952-1624-ND |
Manufacturer | |
Manufacturer Product Number | C90-3101F10SL-4P |
Description | CONN RCPT MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 2 (Power) | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Cable Opening 0.281" (7.14mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Synthetic Rubber |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Zinc Cobalt Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 344,99700 Kč | 3 449,97 Kč |
| 25 | 323,39440 Kč | 8 084,86 Kč |
| 50 | 307,96080 Kč | 15 398,04 Kč |
| 100 | 293,26650 Kč | 29 326,65 Kč |
| 250 | 274,92260 Kč | 68 730,65 Kč |
| 500 | 261,81650 Kč | 130 908,25 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |









