


C90-3420-4 | |
|---|---|
DigiKey Part Number | C90-3420-4-ND |
Manufacturer | |
Manufacturer Product Number | C90-3420-4 |
Description | CONN BUSHING 4 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 4 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Connectors, Shell Size 10SL and 12S |
Manufacturer Harwin Inc. | Shell Size - Insert 4 |
Series | Material Rubber |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Bushing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,98100 Kč | 719,81 Kč |
| 25 | 67,47080 Kč | 1 686,77 Kč |
| 50 | 64,24120 Kč | 3 212,06 Kč |
| 100 | 61,17560 Kč | 6 117,56 Kč |
| 250 | 57,34384 Kč | 14 335,96 Kč |
| 500 | 54,60698 Kč | 27 303,49 Kč |
| 1 000 | 52,00197 Kč | 52 001,97 Kč |
| 2 500 | 48,74954 Kč | 121 873,85 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |










