




C90-3106F10SL-3P | |
|---|---|
DigiKey Part Number | 952-1638-ND |
Manufacturer | |
Manufacturer Product Number | C90-3106F10SL-3P |
Description | CONN PLUG MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 (Power) | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-3 | Cable Opening 0.281" (7.14mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Synthetic Rubber |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Zinc Cobalt Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 10 | 437,91300 Kč | 4 379,13 Kč |
| 25 | 410,48560 Kč | 10 262,14 Kč |
| 50 | 390,89880 Kč | 19 544,94 Kč |
| 100 | 372,25250 Kč | 37 225,25 Kč |
| 250 | 348,97164 Kč | 87 242,91 Kč |
| 500 | 332,33744 Kč | 166 168,72 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |







