
M80-MCPM5M1-02-0150L | |
|---|---|
DigiKey Part Number | 952-M80-MCPM5M1-02-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MCPM5M1-02-0150L |
Description | CBL DATAMATE PWR MALE 2POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Screw Lock |
Packaging Bulk | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Solder |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,63000 Kč | 1 435,63 Kč |
| 10 | 1 220,23600 Kč | 12 202,36 Kč |
| 25 | 1 143,88720 Kč | 28 597,18 Kč |
| 50 | 1 089,34260 Kč | 54 467,13 Kč |
| 100 | 1 037,40830 Kč | 103 740,83 Kč |
| Unit Price without VAT: | 1 435,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,11230 Kč |












