T1681UY--20C000212U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1681UY--20C000212U1930

DigiKey Part Number
3147-T1681UY--20C000212U1930TR-ND - Tape & Reel (TR)
3147-T1681UY--20C000212U1930CT-ND - Cut Tape (CT)
3147-T1681UY--20C000212U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1681UY--20C000212U1930
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 589nm LED Indication - Discrete 2.1V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
102,06300 Kč20,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,95976 Kč3 919,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč