
T1681USD-20C000312U1930 | |
|---|---|
DigiKey Part Number | 3147-T1681USD-20C000312U1930TR-ND - Tape & Reel (TR) 3147-T1681USD-20C000312U1930CT-ND - Cut Tape (CT) 3147-T1681USD-20C000312U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1681USD-20C000312U1930 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Clear | Wavelength - Peak 630nm |
Millicandela Rating | Package / Case 4-PLCC |
Lens Style Round with Flat Top | Supplier Device Package |
Lens Size 2.00mm Dia | Height (Max) 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54139 Kč | 5 082,78 Kč |
| 4 000 | 2,37823 Kč | 9 512,92 Kč |
| 6 000 | 2,29442 Kč | 13 766,52 Kč |
| 10 000 | 2,19971 Kč | 21 997,10 Kč |
| 14 000 | 2,14331 Kč | 30 006,34 Kč |
| 20 000 | 2,08827 Kč | 41 765,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


