
B1911NB--20C005314U1930 | |
|---|---|
DigiKey Part Number | 3147-B1911NB--20C005314U1930TR-ND - Tape & Reel (TR) 3147-B1911NB--20C005314U1930CT-ND - Cut Tape (CT) 3147-B1911NB--20C005314U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911NB--20C005314U1930 |
Description | LED BLUE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,80835 Kč | 1 808,35 Kč |
| 2 000 | 1,67176 Kč | 3 343,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55553 Kč | 6 222,12 Kč |
| 8 000 | 1,45666 Kč | 11 653,28 Kč |
| 12 000 | 1,40589 Kč | 16 870,68 Kč |
| 20 000 | 1,34849 Kč | 26 969,80 Kč |
| 28 000 | 1,31433 Kč | 36 801,24 Kč |
| 40 000 | 1,28099 Kč | 51 239,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





