
B1931USD-20D000814U1930 | |
|---|---|
DigiKey Part Number | 3147-B1931USD-20D000814U1930TR-ND - Tape & Reel (TR) 3147-B1931USD-20D000814U1930CT-ND - Cut Tape (CT) 3147-B1931USD-20D000814U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1931USD-20D000814U1930 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 0.50mm |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,93224 Kč | 1 932,24 Kč |
| 2 000 | 1,78798 Kč | 3 575,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66514 Kč | 6 660,56 Kč |
| 8 000 | 1,56076 Kč | 12 486,08 Kč |
| 12 000 | 1,50717 Kč | 18 086,04 Kč |
| 20 000 | 1,44657 Kč | 28 931,40 Kč |
| 28 000 | 1,41052 Kč | 39 494,56 Kč |
| 40 000 | 1,37533 Kč | 55 013,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










