
B1911UYG-20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1911UYG-20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1911UYG-20D000114U1930CT-ND - Cut Tape (CT) 3147-B1911UYG-20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911UYG-20D000114U1930 |
Description | LED YLW-GRN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 125°, 128° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 573nm |
Lens Transparency Diffused | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 500 | 1,78860 Kč | 894,30 Kč |
| 1 000 | 1,64099 Kč | 1 640,99 Kč |
| 2 000 | 1,51511 Kč | 3 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40786 Kč | 5 631,44 Kč |
| 8 000 | 1,31660 Kč | 10 532,80 Kč |
| 12 000 | 1,26973 Kč | 15 236,76 Kč |
| 20 000 | 1,21674 Kč | 24 334,80 Kč |
| 28 000 | 1,18519 Kč | 33 185,32 Kč |
| 40 000 | 1,15440 Kč | 46 176,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




