New Product
2 Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21823392201

DigiKey Part Number
1195-21823392201TR-ND - Tape & Reel (TR)
1195-21823392201CT-ND - Cut Tape (CT)
1195-21823392201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
21823392201
Description
M8-PCB-THR-2PC-2P-SPE-F-STR-SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
-
Shell Size - Insert
M8-2
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1343,53000 Kč343,53 Kč
10291,97700 Kč2 919,77 Kč
25273,69640 Kč6 842,41 Kč
50260,62720 Kč13 031,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150241,19840 Kč36 179,76 Kč
300229,69503 Kč68 908,51 Kč
450223,22553 Kč100 451,49 Kč
750215,33309 Kč161 499,82 Kč
Manufacturers Standard Package
Unit Price without VAT:343,53000 Kč
Unit Price with VAT:415,67130 Kč