
21823012001 | |
|---|---|
DigiKey Part Number | 1195-21823012001-ND |
Manufacturer | |
Manufacturer Product Number | 21823012001 |
Description | M8-ACC-RECEPT. HOUSING BACKMOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Shell Size - Insert M8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 135,96200 Kč | 1 359,62 Kč |
| 30 | 125,80600 Kč | 3 774,18 Kč |
| 50 | 121,35160 Kč | 6 067,58 Kč |
| 100 | 115,55620 Kč | 11 555,62 Kč |
| 250 | 108,32448 Kč | 27 081,12 Kč |
| 500 | 103,15646 Kč | 51 578,23 Kč |
| 1 000 | 98,23809 Kč | 98 238,09 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |



