New Product
Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21823012003

DigiKey Part Number
1195-21823012003-ND
Manufacturer
Manufacturer Product Number
21823012003
Description
M8-ACC-RECEPT. HOUSING BACKMOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
HARTING
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Housing Color
Silver
Connector Type
Insert Shell
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Shielding
Unshielded
Shell Size - Insert
M8
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10135,96200 Kč1 359,62 Kč
30125,80600 Kč3 774,18 Kč
50121,35160 Kč6 067,58 Kč
100115,55620 Kč11 555,62 Kč
250108,32448 Kč27 081,12 Kč
500103,15646 Kč51 578,23 Kč
1 00098,23809 Kč98 238,09 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč