New Product
Connector Locknut M8 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21820000001

DigiKey Part Number
1195-21820000001-ND
Manufacturer
Manufacturer Product Number
21820000001
Description
M8-ACC-LOCK NUT M10X0.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Locknut M8 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Locknut
Manufacturer
HARTING
For Use With/Related Products
Circular Connectors
Series
Shell Size - Insert
M8
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,91800 Kč559,18 Kč
3051,73200 Kč1 551,96 Kč
5049,89540 Kč2 494,77 Kč
10047,51430 Kč4 751,43 Kč
25044,53676 Kč11 134,19 Kč
50042,41176 Kč21 205,88 Kč
1 00040,38797 Kč40 387,97 Kč
2 50037,86141 Kč94 653,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč