


21420100001401 | |
|---|---|
DigiKey Part Number | 1195-8407-ND |
Manufacturer | |
Manufacturer Product Number | 21420100001401 |
Description | M12-ACC-NUT M12X1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21420100001401 Models |
Category | Accessory Type Hex Nut |
Manufacturer HARTING | For Use With/Related Products M12 Connector |
Series | Shell Size - Insert M12 |
Packaging Bulk | Color Silver |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 55,01700 Kč | 550,17 Kč |
| 25 | 51,56320 Kč | 1 289,08 Kč |
| 50 | 49,09380 Kč | 2 454,69 Kč |
| 100 | 46,74970 Kč | 4 674,97 Kč |
| 250 | 43,82240 Kč | 10 955,60 Kč |
| 500 | 41,73018 Kč | 20 865,09 Kč |
| 1 000 | 39,73932 Kč | 39 739,32 Kč |
| 2 500 | 37,25343 Kč | 93 133,57 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |





