




21420000020 | |
|---|---|
DigiKey Part Number | 1195-8404-ND |
Manufacturer | |
Manufacturer Product Number | 21420000020 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21420000020 Models |
Category | Fastening Type Threaded |
Mfr | Orientation D |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -30°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,35000 Kč | 608,35 Kč |
| 10 | 517,07000 Kč | 5 170,70 Kč |
| 25 | 484,69840 Kč | 12 117,46 Kč |
| 50 | 461,57400 Kč | 23 078,70 Kč |
| 100 | 439,55890 Kč | 43 955,89 Kč |
| 250 | 412,07296 Kč | 103 018,24 Kč |
| 500 | 392,43168 Kč | 196 215,84 Kč |
| Unit Price without VAT: | 608,35000 Kč |
|---|---|
| Unit Price with VAT: | 736,10350 Kč |





