Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M8/M12 Industrial Circular Electrical Connectors

21420100004401

DigiKey Part Number
1195-8410-ND
Manufacturer
Manufacturer Product Number
21420100004401
Description
CONN INSERT SHELL FMALE PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21420100004401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
M8
Manufacturer
HARTING
Mounting Type
Panel Mount
Series
Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Note
Contacts Sold Separately; Insert Sold Separately; Jam Nut Sold Separately
Connector Type
Insert Shell
Includes
1 pc - 1 Insert Shell
Type
For Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25111,38520 Kč2 784,63 Kč
Manufacturers Standard Package
Unit Price without VAT:111,38520 Kč
Unit Price with VAT:134,77609 Kč