




21420100003401 | |
|---|---|
DigiKey Part Number | 1195-8409-ND |
Manufacturer | |
Manufacturer Product Number | 21420100003401 |
Description | CONN INSERT FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21420100003401 Models |
Category | Orientation D |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Board Lock, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 60V |
Shell Size - Insert M8-4 | Operating Temperature -30°C ~ 80°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| 10 | 250,39100 Kč | 2 503,91 Kč |
| 25 | 234,69960 Kč | 5 867,49 Kč |
| 50 | 223,49580 Kč | 11 174,79 Kč |
| 100 | 212,83040 Kč | 21 283,04 Kč |
| 250 | 199,51372 Kč | 49 878,43 Kč |
| 500 | 190,00028 Kč | 95 000,14 Kč |
| 1 000 | 180,94440 Kč | 180 944,40 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |





