


21420100002401 | |
|---|---|
DigiKey Part Number | 1195-8408-ND |
Manufacturer | |
Manufacturer Product Number | 21420100002401 |
Description | CONN INSERT SHELL FMALE PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21420100002401 Models |
Category | Shell Size - Insert M8 |
Manufacturer HARTING | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Sold Separately; Jam Nut Sold Separately |
Connector Type Insert Shell | Includes 1 pc - 1 Insert Shell |
Type For Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,48500 Kč | 1 234,85 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |




