Circular Cable Assembly Unshielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 24.6' (7.50m)
M8/M12 Industrial Circular Electrical Connectors

21348485C78075

DigiKey Part Number
21348485C78075-ND
Manufacturer
Manufacturer Product Number
21348485C78075
Description
CIR CBL 12POS RCPT TO PLUG 24.6'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
24.6' (7.50m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 266,38800 Kč12 663,88 Kč
Unit Price without VAT:1 266,38800 Kč
Unit Price with VAT:1 532,32948 Kč
Alternate Length
CIR CBL 12POS RCPT TO PLUG 3.28'
In-Stock: 18
Unit Price: 1 137,04000 Kč
CIR CBL 12POS RCPT TO PLUG 6.56'
In-Stock: 10
Unit Price: 1 205,87000 Kč
CBL 12POS RCPT TO PLUG 16.4'
In-Stock: 94
Unit Price: 1 270,93000 Kč
CIR CBL 12POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 931,49000 Kč
CIR CBL 12POS RCPT TO PLUG 4.92'
In-Stock: 42
Unit Price: 1 175,83000 Kč