Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
M8/M12 Industrial Circular Electrical Connectors

21348485C78050

DigiKey Part Number
1195-6277-ND
Manufacturer
Manufacturer Product Number
21348485C78050
Description
CBL 12POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 270,93000 Kč1 270,93 Kč
101 080,33600 Kč10 803,36 Kč
251 012,73480 Kč25 318,37 Kč
50964,43760 Kč48 221,88 Kč
100918,46160 Kč91 846,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 270,93000 Kč
Unit Price with VAT:1 537,82530 Kč
Alternate Length
CIR CBL 12POS RCPT TO PLUG 3.28'
In-Stock: 18
Unit Price: 1 137,04000 Kč
CIR CBL 12POS RCPT TO PLUG 6.56'
In-Stock: 10
Unit Price: 1 205,87000 Kč
CIR CBL 12POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 931,49000 Kč
CIR CBL 12POS RCPT TO PLUG 4.92'
In-Stock: 42
Unit Price: 1 175,83000 Kč
CIR CBL 12POS RCPT TO PLUG 24.6'
In-Stock: 0
Unit Price: 1 266,38800 Kč