Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 4.92' (1.50m)
M8/M12 Industrial Circular Electrical Connectors

21348485C78015

DigiKey Part Number
21348485C78015-ND
Manufacturer
Manufacturer Product Number
21348485C78015
Description
CIR CBL 12POS RCPT TO PLUG 4.92'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
4.92' (1.50m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,83000 Kč1 175,83 Kč
10999,45800 Kč9 994,58 Kč
25936,91240 Kč23 422,81 Kč
50892,23580 Kč44 611,79 Kč
100849,69270 Kč84 969,27 Kč
250802,41536 Kč200 603,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,83000 Kč
Unit Price with VAT:1 422,75430 Kč
Alternate Length
CIR CBL 12POS RCPT TO PLUG 3.28'
In-Stock: 18
Unit Price: 1 137,04000 Kč
CIR CBL 12POS RCPT TO PLUG 6.56'
In-Stock: 10
Unit Price: 1 205,87000 Kč
CBL 12POS RCPT TO PLUG 16.4'
In-Stock: 94
Unit Price: 1 270,93000 Kč
CIR CBL 12POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 931,49000 Kč
CIR CBL 12POS RCPT TO PLUG 24.6'
In-Stock: 0
Unit Price: 1 266,38800 Kč