


Category | 2nd Connector Number of Positions 12 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,87000 Kč | 1 205,87 Kč |
| 10 | 1 024,96400 Kč | 10 249,64 Kč |
| 25 | 960,82120 Kč | 24 020,53 Kč |
| 50 | 914,99760 Kč | 45 749,88 Kč |
| 100 | 871,38240 Kč | 87 138,24 Kč |
| 250 | 824,83504 Kč | 206 208,76 Kč |
| Unit Price without VAT: | 1 205,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,10270 Kč |






