



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 10 | 431,76100 Kč | 4 317,61 Kč |
| 25 | 404,73240 Kč | 10 118,31 Kč |
| 50 | 385,42240 Kč | 19 271,12 Kč |
| 100 | 367,03660 Kč | 36 703,66 Kč |
| 250 | 344,07996 Kč | 86 019,99 Kč |
| 500 | 327,67924 Kč | 163 839,62 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |






