



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 10 | 258,00200 Kč | 2 580,02 Kč |
| 25 | 241,84640 Kč | 6 046,16 Kč |
| 50 | 230,30600 Kč | 11 515,30 Kč |
| 100 | 219,31570 Kč | 21 931,57 Kč |
| 250 | 205,59308 Kč | 51 398,27 Kč |
| 500 | 195,78998 Kč | 97 894,99 Kč |
| 1 000 | 186,45867 Kč | 186 458,67 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |






