Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
HARTING - M8 D-coded
M8 Connectors

21348081380050

DigiKey Part Number
1195-6406-ND
Manufacturer
Manufacturer Product Number
21348081380050
Description
CIRC CBL 3POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,69000 Kč401,69 Kč
10341,40600 Kč3 414,06 Kč
25320,02640 Kč8 000,66 Kč
50304,75660 Kč15 237,83 Kč
100290,21550 Kč29 021,55 Kč
250272,06184 Kč68 015,46 Kč
500259,09306 Kč129 546,53 Kč
Manufacturers Standard Package
Unit Price without VAT:401,69000 Kč
Unit Price with VAT:486,04490 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 1.64'
In-Stock: 98
Unit Price: 276,12000 Kč
CIRC CBL 3POS RCPT TO PLUG 3.28'
In-Stock: 21
Unit Price: 288,93000 Kč
CIRC CBL 3POS RCPT TO PLUG 6.56'
In-Stock: 135
Unit Price: 303,63000 Kč
CIRC CBL 3POS RCPT TO PLUG 32.8'
In-Stock: 0
Unit Price: 507,94000 Kč
CIRC CBL 3POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 282,00300 Kč