21348081380015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 10,46150 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,93800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,34629 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 14,09720 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 12,53820 Kč
Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 4.92' (1.50m)
M8/M12 Industrial Circular Electrical Connectors
M8 Connectors

21348081380015

DigiKey Part Number
21348081380015-ND
Manufacturer
Manufacturer Product Number
21348081380015
Description
CIRC CBL 3POS RCPT TO PLUG 4.92'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10282,00300 Kč2 820,03 Kč
Unit Price without VAT:282,00300 Kč
Unit Price with VAT:341,22363 Kč
Alternate Length
CIRC CBL 3POS RCPT TO PLUG 1.64'
In-Stock: 98
Unit Price: 276,12000 Kč
CIRC CBL 3POS RCPT TO PLUG 3.28'
In-Stock: 21
Unit Price: 288,93000 Kč
CIRC CBL 3POS RCPT TO PLUG 6.56'
In-Stock: 135
Unit Price: 303,63000 Kč
CIRC CBL 3POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price: 401,69000 Kč
CIRC CBL 3POS RCPT TO PLUG 32.8'
In-Stock: 0
Unit Price: 507,94000 Kč